Part Details for HS01 by Apex Microtechnology Inc
Overview of HS01 by Apex Microtechnology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for HS01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
137-HS01
|
Mouser Electronics | Heat Sinks Heatsink, T03 RoHS: Compliant | 247 |
|
$19.6600 / $26.2200 | Buy Now |
Part Details for HS01
HS01 CAD Models
HS01 Part Data Attributes:
|
HS01
Apex Microtechnology Inc
Buy Now
Datasheet
|
Compare Parts:
HS01
Apex Microtechnology Inc
Heat Sink, U, Longitudinal, Anodized
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEX MICROTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Color | BLACK | |
Fin Orientation | LONGITUDINAL | |
Finish | ANODIZED | |
Height | 25.4 mm | |
Length | 40.6 mm | |
Profile | U | |
Thermal Support Device Type | HEAT SINK | |
Width | 25.4 mm |