Part Details for HS00-01043 by TT electronics / BI Technologies
Overview of HS00-01043 by TT electronics / BI Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HS00-01043
HS00-01043 CAD Models
HS00-01043 Part Data Attributes
|
HS00-01043
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
HS00-01043
TT electronics / BI Technologies
DATACOM TRANSFORMER FOR LAN; 10/100 BASE-T APPLICATION(S)
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | LAN; 10/100 BASE-T | |
Height | 6.06 mm | |
Isolation Voltage | 1500 V | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT; 1CT:1CT | |
Width | 9.26 mm |