Part Details for HS00-00089LF by TT electronics / BI Technologies
Overview of HS00-00089LF by TT electronics / BI Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HS00-00089LF
HS00-00089LF CAD Models
HS00-00089LF Part Data Attributes:
|
HS00-00089LF
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
HS00-00089LF
TT electronics / BI Technologies
DATACOM TRANSFORMER FOR 10/100 BASE-T APPLICATION(S), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | 10/100 BASE-T | |
Height | 6.2 mm | |
Isolation Voltage | 1500 V | |
JESD-609 Code | e3 | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TUBE | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT; 1CT:1CT | |
Width | 9.53 mm |