Part Details for HS0-6254RH-Q by Intersil Corporation
Overview of HS0-6254RH-Q by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for HS0-6254RH-Q
HS0-6254RH-Q CAD Models
HS0-6254RH-Q Part Data Attributes
|
HS0-6254RH-Q
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HS0-6254RH-Q
Intersil Corporation
5 CHANNEL, UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, DIE-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIE | |
Package Description | UNCASED CHIP, R-XUUC-N16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SEPARATE, 5 ELEMENTS | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-XUUC-N16 | |
JESD-609 Code | e3 | |
Number of Elements | 5 | |
Number of Terminals | 16 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 8000 MHz |