Part Details for HS0-5104ARH-Q by Intersil Corporation
Overview of HS0-5104ARH-Q by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HS0-5104ARH-Q
HS0-5104ARH-Q CAD Models
HS0-5104ARH-Q Part Data Attributes
|
HS0-5104ARH-Q
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HS0-5104ARH-Q
Intersil Corporation
QUAD OP-AMP, 3000uV OFFSET-MAX, 8MHz BAND WIDTH, UUC14, DIE-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIE | |
Package Description | DIE, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-XUUC-N14 | |
JESD-609 Code | e4 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Slew Rate-Nom | 2 V/us | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Total Dose | 100k Rad(Si) V | |
Unity Gain BW-Nom | 8000 |
Alternate Parts for HS0-5104ARH-Q
This table gives cross-reference parts and alternative options found for HS0-5104ARH-Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS0-5104ARH-Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9569001V9X | QUAD OP-AMP, 3000uV OFFSET-MAX, 8MHz BAND WIDTH, UUC14 | Intersil Corporation | HS0-5104ARH-Q vs 5962R9569001V9X |
5962R9569001V9X | Operational Amplifier, 4 Func, 3000uV Offset-Max, BIPolar | Harris Semiconductor | HS0-5104ARH-Q vs 5962R9569001V9X |