Part Details for HS0-1825ARH-Q by Intersil Corporation
Overview of HS0-1825ARH-Q by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Part Details for HS0-1825ARH-Q
HS0-1825ARH-Q CAD Models
HS0-1825ARH-Q Part Data Attributes:
|
HS0-1825ARH-Q
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HS0-1825ARH-Q
Intersil Corporation
IC,SMPS CONTROLLER,CURRENT/VOLTAGE,BICMOS, RAD HARD,DIE,CERAMIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | , DIE OR CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT/VOLTAGE-MODE | |
JESD-609 Code | e4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DIE OR CHIP | |
Qualification Status | Not Qualified | |
Screening Level | 38535V;38534K;883S | |
Switching Frequency-Max | 425 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | GOLD |