Part Details for HS0-139RH-Q by Intersil Corporation
Overview of HS0-139RH-Q by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for HS0-139RH-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | IN HS0-139RH-Q BARE DIE | 98 in Stock |
|
RFQ |
Part Details for HS0-139RH-Q
HS0-139RH-Q CAD Models
HS0-139RH-Q Part Data Attributes:
|
HS0-139RH-Q
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HS0-139RH-Q
Intersil Corporation
Quad Voltage Comparator; Temperature Range: -55°C to 125°C; Package: Die (Military Visual)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | DIE, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-XUUC-N14 | |
JESD-609 Code | e4 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Total Dose | 300k Rad(Si) V |