Part Details for HS-8157 by Techspray
Overview of HS-8157 by Techspray
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86094327815748ELF | Amphenol Communications Solutions | DIN Straight Header Wire Wrap Solder Style R 32 ways, Class III | |
77313-815-72LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 72 Positions | |
86094647815755ELF | Amphenol Communications Solutions | DIN Straight Header Wire Wrap Solder Style R 64 ways, Class II |
Price & Stock for HS-8157
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS-8157-ND
|
DigiKey | PLATO SLDER TIP ANGLED 0.4 MM Min Qty: 1 Lead time: 6 Weeks Container: Bag |
100 In Stock |
|
$7.0600 | Buy Now |
DISTI #
577-HS-8157
|
Mouser Electronics | Soldering Irons SOLDERING TIP | 27 |
|
$7.2700 | Buy Now |
Part Details for HS-8157
HS-8157 CAD Models
HS-8157 Part Data Attributes
|
HS-8157
Techspray
Buy Now
|
Compare Parts:
HS-8157
Techspray
|
Samacsys Manufacturer | Techspray |