Part Details for HS-80C86RH by Intersil Corporation
Overview of HS-80C86RH by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for HS-80C86RH
HS-80C86RH CAD Models
HS-80C86RH Part Data Attributes
|
HS-80C86RH
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HS-80C86RH
Intersil Corporation
16-BIT, 5MHz, MICROPROCESSOR, UUC40
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | DIE, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 20 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 5 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | X-XUUC-N40 | |
JESD-609 Code | e0 | |
Low Power Mode | YES | |
Number of Terminals | 40 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Speed | 5 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for HS-80C86RH
This table gives cross-reference parts and alternative options found for HS-80C86RH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS-80C86RH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP1805ACE | 8-BIT, 5MHz, MICROPROCESSOR, PDIP40 | Intersil Corporation | HS-80C86RH vs CDP1805ACE |
EF6809JV | Microprocessor, 8-Bit, 1MHz, HMOS, CDIP40, CERDIP-40 | Thales Group | HS-80C86RH vs EF6809JV |
EF68A09E-C | Microprocessor, 8-Bit, 1.5MHz, HMOS, CDIP40, SIDE BRAZED, CERAMIC, DIP-40 | Thales Group | HS-80C86RH vs EF68A09E-C |
MC68B09CP | 8-BIT, 2MHz, MICROPROCESSOR, PDIP40, PLASTIC, DIP-40 | Motorola Mobility LLC | HS-80C86RH vs MC68B09CP |
EF68A09E-J | Microprocessor, 8-Bit, 1.5MHz, HMOS, CDIP40, CERDIP-40 | Thales Group | HS-80C86RH vs EF68A09E-J |
EF68A09JM | Microprocessor, 8-Bit, 1.5MHz, HMOS, CDIP40, CERDIP-40 | Thales Group | HS-80C86RH vs EF68A09JM |
EF68A09CV | Microprocessor, 8-Bit, 1.5MHz, HMOS, CDIP40, SIDE BRAZED, CERAMIC, DIP-40 | Thales Group | HS-80C86RH vs EF68A09CV |
MD80C88/883 | 8-BIT, 5MHz, MICROPROCESSOR, CDIP40 | Intersil Corporation | HS-80C86RH vs MD80C88/883 |
SAB8088-2-P | Microprocessor, 8-Bit, 8MHz, NMOS, PDIP40 | Siemens | HS-80C86RH vs SAB8088-2-P |
EF68A09E-CMG/B | Microprocessor, 8-Bit, 1.5MHz, HMOS, CDIP40, SIDE BRAZED, CERAMIC, DIP-40 | Thales Group | HS-80C86RH vs EF68A09E-CMG/B |