Part Details for HS-6-10 by Essentra Components
Overview of HS-6-10 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS-6-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC4134-ND
|
DigiKey | HEX SPACER #6 CPVC 1-1/4" Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
550 In Stock |
|
$0.1631 / $0.3300 | Buy Now |
DISTI #
144-HS-6-10
|
Mouser Electronics | Standoffs & Spacers Spacer,Hex,#6 ST ScrewGrey,1-1/4 in L RoHS: Compliant | 76 |
|
$0.1090 / $0.1900 | Buy Now |
DISTI #
71184564
|
RS | Self Tapping Screw Spacer, PVC, #6, 1.250 in Spacer | Essentra Components HS-6-10 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1690 / $0.1840 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.1370 | Buy Now |
|
Onlinecomponents.com | Female To Female Standoff - PVC - #6 - Distance Across Flats 6.4 mm (0.250 in) - Spacer Length 31.8 mm (1.250 in) RoHS: Compliant | 0 |
|
$0.1219 / $0.1746 | Buy Now |
DISTI #
RICHS-6-10
|
DB Roberts | SpacerHex6 ST ScrewGrey1-1/4 in L Spacer Hex 6 ST ScrewGrey | 0 |
|
RFQ |