Part Details for HS-5826 by PLATO
Overview of HS-5826 by PLATO
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-45-826L | Coilcraft Inc | General Purpose Inductor, 82000uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | |
PCH-45-826 | Coilcraft Inc | General Purpose Inductor, 82000uH, 10%, 1 Element, AXIAL LEADED | |
iW3658-26F | Renesas Electronics Corporation | Dimmable Single-Stage 15W SSL LED Driver with Integrated High-Voltage FET |
Price & Stock for HS-5826
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
577-HS-5826
|
Mouser Electronics | Soldering Irons SOLDERING TIP | 0 |
|
$3.9900 / $4.1900 | Order Now |