Part Details for HS-2796 by Techspray
Overview of HS-2796 by Techspray
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DMT2-79-6L | Coilcraft Inc | General Purpose Inductor, 79uH, 1 Element, ROHS COMPLIANT | |
DMT2-796-1.5L | Coilcraft Inc | General Purpose Inductor, 796uH, 1 Element, ROHS COMPLIANT |
Price & Stock for HS-2796
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS-2796-ND
|
DigiKey | PLATO SLDER TIP SCRDRVR 1.2 MM Min Qty: 1 Lead time: 6 Weeks Container: Bag |
20 In Stock |
|
$7.0200 | Buy Now |
DISTI #
577-HS-2796
|
Mouser Electronics | Soldering Irons SOLDERING TIP | 11 |
|
$7.3000 | Buy Now |