Part Details for HS-1067 by Honeywell Sensing and Control / MICRO SWITCH
Overview of HS-1067 by Honeywell Sensing and Control / MICRO SWITCH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
106705-HMC441LP3 | Analog Devices | HMC441LP3 Evaluation PCB | |
106789-HMC311LP3 | Analog Devices | HMC311LP3 Evaluation PCB | |
DC1067A-B | Analog Devices | LTC2450-1 16-bit 60Hz Delta Si |
Price & Stock for HS-1067
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000210368
|
Sager | Basic / Snap Action Switches SPDT 7A at 28VDC Enclosed Switch | 0 |
|
Buy Now |