Part Details for HS-081-120 by Anly Electronics Co Ltd
Overview of HS-081-120 by Anly Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS-081-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS-081-120
|
TME | Heatsink: extruded, Y, golden, L: 120mm, W: 100mm, H: 81mm, aluminium Min Qty: 1 | 22 |
|
$20.4000 / $22.9000 | Buy Now |