Part Details for HS-011 by Stonecold
Overview of HS-011 by Stonecold
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS-011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS-011
|
TME | Heatsink: moulded, TO220, black, L: 19mm, W: 12.8mm, H: 12.7mm Min Qty: 2 | 17 |
|
$0.3900 / $0.7900 | Buy Now |