Part Details for HS-003 by Stonecold
Overview of HS-003 by Stonecold
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS-003
|
TME | Heatsink: moulded, U, TO220, black, W: 25.4mm, H: 12.7mm, 13K/W Min Qty: 1 | 510 |
|
$0.6030 / $1.5300 | Buy Now |