Part Details for HS 40024 by HAHN
Overview of HS 40024 by HAHN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
840024BGILF | Renesas Electronics Corporation | FemtoClock® Crystal/LVCMOS-to- LVCMOS/LVTTL Frequency Synthesizer | |
840024BGILFT | Renesas Electronics Corporation | FemtoClock® Crystal/LVCMOS-to- LVCMOS/LVTTL Frequency Synthesizer | |
10106124-4002401LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Header 2HP 8S 2HP |
Price & Stock for HS 40024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS40024
|
TME | Power supply: switching, for building in,modular, 3W, 24VDC, 70% Min Qty: 1 | 12 |
|
$9.3800 / $11.7300 | Buy Now |