Part Details for HS 10562 by FIBOX
Overview of HS 10562 by FIBOX
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB1010-562L | Coilcraft Inc | General Purpose Inductor, 5600uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
XAL1010-562MED | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 3945, CHIP, 3945, HALOGEN FREE AND ROHS COMPLIANT | |
LPS5010-562 | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for HS 10562
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39C7975
|
Newark | Cover Screw, Accessory Type:Wing Head, Thread Size - Metric:-, Thread Size - Imperial:-, For Use With:80Mm Covers, Product Range:- Rohs Compliant: Yes |Fibox HS 10562 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5200 / $2.4600 | Buy Now |
DISTI #
77367471
|
Verical | HS 10562 Min Qty: 100 Package Multiple: 100 | Americas - 100 |
|
$1.0500 / $1.1480 | Buy Now |
DISTI #
HS10562
|
TME | Screw Min Qty: 100 | 100 |
|
$0.8200 / $0.9300 | Buy Now |