Part Details for HRW2502B by Renesas Electronics Corporation
Overview of HRW2502B by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for HRW2502B
HRW2502B CAD Models
HRW2502B Part Data Attributes:
|
HRW2502B
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HRW2502B
Renesas Electronics Corporation
RECTIFIER DIODES,COMMON CATHODE,SCHOTTKY,20V V(RRM),SOT-186
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.44 V | |
Non-rep Pk Forward Current-Max | 75 A | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 25 A | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | NO | |
Technology | SCHOTTKY |