Part Details for HRW0203ATR-E by Renesas Electronics Corporation
Results Overview of HRW0203ATR-E by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HRW0203ATR-E Information
HRW0203ATR-E by Renesas Electronics Corporation is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for HRW0203ATR-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HRW0203ATR-E-ND
|
DigiKey | RECTIFIER DIODE, SCHOTTKY Min Qty: 2704 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
30000 In Stock |
|
$0.1100 | Buy Now |
|
Rochester Electronics | Rectifier Diode, Schottky, 0.2A, 30V RoHS: Compliant Status: Obsolete Min Qty: 1 | 30000 |
|
$0.0907 / $0.1067 | Buy Now |
Part Details for HRW0203ATR-E
HRW0203ATR-E CAD Models
HRW0203ATR-E Part Data Attributes
|
HRW0203ATR-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HRW0203ATR-E
Renesas Electronics Corporation
0.2A, 30V, SILICON, SIGNAL DIODE
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for HRW0203ATR-E
This table gives cross-reference parts and alternative options found for HRW0203ATR-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HRW0203ATR-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HRW0203ATR | Hitachi Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon | HRW0203ATR-E vs HRW0203ATR |
HRW0203ATR | Renesas Electronics Corporation | Check for Price | 0.2A, 30V, SILICON, SIGNAL DIODE | HRW0203ATR-E vs HRW0203ATR |