Part Details for HRT040CN09W3S by EMC Technology RF Labs
Overview of HRT040CN09W3S by EMC Technology RF Labs
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Automotive
Part Details for HRT040CN09W3S
HRT040CN09W3S CAD Models
HRT040CN09W3S Part Data Attributes
|
HRT040CN09W3S
EMC Technology RF Labs
Buy Now
Datasheet
|
Compare Parts:
HRT040CN09W3S
EMC Technology RF Labs
Fixed Attenuator, 0MHz Min, 6000MHz Max
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EMC TECHNOLOGY & FLORIDA RF LABS | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.01 dBm | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | ||
RF/Microwave Device Type | FIXED ATTENUATOR | |
VSWR-Max | 1.3 |