Part Details for HRSR-060FR-10 by TE Connectivity
Overview of HRSR-060FR-10 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HRSR-060FR-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M7932
|
Newark | Heatshrink, 15.3Mm, Black, 254Mm, Shrink Ratio:5.6:1, I.d. Supplied - Imperial:0.602", I.d. Supplied - Metric:15.3Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:10", Length - Metric:254Mm, I.d. Recovered Max - Rohs Compliant: Yes |Raychem Te Connectivity HRSR-060FR-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$30.7100 / $48.5500 | Buy Now |
DISTI #
HRSR-060FR-10-ND
|
DigiKey | HEATSHRINK 0.6" X 0.833' BLACK Min Qty: 60 Lead time: 62 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.0162 | Buy Now |
DISTI #
650-HRSR-060FR-10
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HRSR-060FR-10 RoHS: Compliant | 120 |
|
$28.3700 / $45.1400 | Buy Now |
|
Onlinecomponents.com | HRSR-060FR-10 RoHS: Compliant | 0 |
|
$26.8300 / $56.1900 | Buy Now |
DISTI #
RYCHRSR-060FR-10
|
Interstate Connecting Components | HRSR-060FR-10 | 0 |
|
Buy Now | |
DISTI #
000000000002275500
|
Sager | Heat Shrink Tubing & Sleeves HRSR-060FR-10 | 0 |
|
Buy Now | |
|
Master Electronics | HRSR-060FR-10 RoHS: Compliant | 0 |
|
$26.8300 / $56.1900 | Buy Now |