Part Details for HRSH200-A-40-A by SMC Corporation of America
Results Overview of HRSH200-A-40-A by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HRSH200-A-40-A Information
HRSH200-A-40-A by SMC Corporation of America is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17DM537441 | Amphenol Communications Solutions | Dsub, Straight, Power Contact, Socket, 0.38m(15 in) Gold, 30~40A, Soldercup | |
L17DM53744211 | Amphenol Communications Solutions | Dsub, Straight, Power Contact, Socket, 0.38um(15u\\) Gold, 30~40A, Crimp | |
8638PPS4006LF | Amphenol Communications Solutions | D-Sub Cable Connectors, Input Output Connectors, Power Contacts 8638 Pin Solder Bucket 40A, >500 Cycles |
Price & Stock for HRSH200-A-40-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74166650
|
RS | THERMO-CHILLER, AIR COOLED, HRS LARGE SERIES | SMC Corporation HRSH200-A-40-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$30,375.0000 | RFQ |