Part Details for HRS519BQ126M6N20 by Presidio Components Inc
Overview of HRS519BQ126M6N20 by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HRS519BQ126M6N20
HRS519BQ126M6N20 CAD Models
HRS519BQ126M6N20 Part Data Attributes
|
HRS519BQ126M6N20
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
HRS519BQ126M6N20
Presidio Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, BQ, 15% TC, 12uF, Through Hole Mount, DIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 12 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 16.51 mm | |
Length | 52.71 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | BQ | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | FLAT | |
Width | 12.7 mm |