Part Details for HRS100SWAB090 by Honeywell Sensing and Control
Results Overview of HRS100SWAB090 by Honeywell Sensing and Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HRS100SWAB090 Information
HRS100SWAB090 by Honeywell Sensing and Control is a Rotary Position Sensor.
Rotary Position Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for HRS100SWAB090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62M4624
|
Newark | Industrial Potentiometers |Honeywell HRS100SWAB090 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for HRS100SWAB090
HRS100SWAB090 CAD Models
HRS100SWAB090 Part Data Attributes
|
HRS100SWAB090
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HRS100SWAB090
Honeywell Sensing and Control
Hall Effect Sensor, 0.25-4.75V, Round,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
Additional Feature | OUTPUT RATIOMETRIC TO SUPPLY, OVERVOLTAGE PROTECTION | |
Body Length or Diameter | 27.69 mm | |
Housing | METAL | |
Linearity (%) | 2 % | |
Operating Current-Max | 5 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.25-4.75V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | ROUND | |
Sensors/Transducers Type | ROTARY POSITION SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Termination Type | WIRE |