There are no models available for this part yet.
Overview of HRS-2C-08-G-SMT-P by Adam Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
CST1-06 | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for HRS-2C-08-G-SMT-P by Adam Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2057-HRS-2C-08-G-SMT-P-ND
|
DigiKey | RECEPTACLE STRIP 1.27MM VERT Min Qty: 1 Lead time: 14 Weeks Container: Tube |
72 In Stock |
|
$1.6080 / $2.1100 | Buy Now | |
DISTI #
737-HRS2C08GSMTP
|
Mouser Electronics | Headers & Wire Housings RECEPTACLE STRIP 1.27MM VERT RoHS: Compliant | 0 |
|
$1.1800 | Order Now | |
DISTI #
74896490
|
RS | Connector, receptacle strip, dual row, SMT, 1.27mm pitch, Gold, 8 position | Adam Tech HRS-2C-08-G-SMT-P RoHS: Not Compliant Min Qty: 999 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0100 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 999 Package Multiple: 111 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$0.8950 | Buy Now | ||
Onlinecomponents.com | Receptacle Strip 1.27mm Vertical - Tube RoHS: Compliant | 0 |
|
$0.8590 / $1.2520 | Buy Now |