There are no models available for this part yet.
Overview of HRS-2C-06-SG-SMT-P by Adam Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
CST1-06 | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for HRS-2C-06-SG-SMT-P by Adam Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
737-HRS2C06SGSMTP
|
Mouser Electronics | Headers & Wire Housings RECEPTACLE STRIP, 1.27MM, VERTIC RoHS: Compliant | 0 |
|
$0.1990 / $0.2500 | Order Now | |
DISTI #
74896574
|
RS | Connector, receptacle strip, dual row, SMT, 1.27mm pitch, SEL-gold, 6 position | Adam Tech HRS-2C-06-SG-SMT-P RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2230 | RFQ | |
Onlinecomponents.com | Receptacle Strip, 1.27mm, Vertical - Tube RoHS: Compliant | 0 |
|
$0.1762 / $0.2654 | Buy Now |