-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-HRS-1B-16-GA-ND
|
DigiKey | RECEPTACLE STRIP, 1.27MM, VERTIC Min Qty: 1 Lead time: 14 Weeks Container: Tube |
1007 In Stock |
|
$0.4762 / $1.3100 | Buy Now |
DISTI #
737-HRS-1B-16-GA
|
Mouser Electronics | Headers & Wire Housings RECEPTACLE STRIP, 1.27MM, VERTIC RoHS: Compliant | 0 |
|
$0.4800 / $0.5210 | Order Now |
DISTI #
74896744
|
RS | Connector, receptacle strip, 1.27mm pitch, low profile, gold plated, 16 positio | Adam Tech HRS-1B-16-GA RoHS: Not Compliant Min Qty: 2511 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2511 Package Multiple: 27 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$0.5320 | Buy Now |
|
Onlinecomponents.com | Receptacle Strip, 1.27mm, Vertical - Tube RoHS: Compliant | 0 |
|
$0.5100 / $0.7440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HRS-1B-16-GA
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HRS-1B-16-GA
Adam Technologies Inc
Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Adam Tech | |
Body Breadth | 0.098 inch | |
Body Depth | 0.181 inch | |
Body Length | 0.8 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 1.668 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 5u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
Withdrawl Force-Min | .556 N |
This table gives cross-reference parts and alternative options found for HRS-1B-16-GA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HRS-1B-16-GA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2244-1X16GS | Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Plug | Oupiin | HRS-1B-16-GA vs 2244-1X16GS |