Part Details for HRPS-F-090S-RE-A by Amphenol Piher
Overview of HRPS-F-090S-RE-A by Amphenol Piher
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL71090SEHVX50 | Renesas Electronics Corporation | Radiation Hardened Ultra Low Noise, Precision Voltage Reference | |
ISL71090SEHX75SAMPLE | Renesas Electronics Corporation | Radiation Hardened Ultra Low Noise, Precision Voltage Reference, , /Die Waffle Pack | |
ISL71090SEH12EV1Z | Renesas Electronics Corporation | Radiation Hardened Ultra-Low Noise, Precision Voltage Reference Evaluation Board |
Price & Stock for HRPS-F-090S-RE-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK8661
|
Newark | Hall Effect Sensor, Volt, 30V, Flange, Supply Voltage Dc Min:7V, Supply Voltage Dc Max:30V, Sensor Terminals:Connector, Sensor Housing:Flange Mount, Output Configuration:Voltage, Output Voltage Min:-, Switching Speed:- Rohs Compliant: Yes |Amphenol Piher Sensors And Controls HRPS-F-090S-RE-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$66.7100 | Buy Now |
DISTI #
1993-HRPS-F-090S-RE-A-ND
|
DigiKey | HALL-EFFECT ROTARY POSITION SENS Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
50 In Stock |
|
$67.5000 / $108.9600 | Buy Now |
|
Onlinecomponents.com | Hall-Effect Rotary Position Sensor - Electrical Angle90° (±45°) - Output 12bit - Rotational life 50 million - -40°C to +125°C - 7V to 32V - IP69K RoHS: Compliant | 0 |
|
$66.1500 / $125.3600 | Buy Now |