Part Details for HRPM-A-120S-05-E by Amphenol Piher
Overview of HRPM-A-120S-05-E by Amphenol Piher
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLE32SN120SH1L | Murata Manufacturing Co Ltd | FB SMD 1210inch 12ohm POWRTRN | |
BLE32SN120SZ1L | Murata Manufacturing Co Ltd | FB SMD 1210inch 12ohm INFOTMT | |
BLE32SN120SN1L | Murata Manufacturing Co Ltd | FB SMD 1210inch 12ohm NONAUTO |
Price & Stock for HRPM-A-120S-05-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK8642
|
Newark | Hall Effect Sensor, Volt, 5.5V, Flange, Supply Voltage Dc Min:4.5V, Supply Voltage Dc Max:5.5V, Sensor Terminals:Connector, Sensor Housing:Flange Mount, Output Configuration:Voltage, Output Voltage Min:-, Switching Speed:- Rohs Compliant: Yes |Amphenol Piher Sensors And Controls HRPM-A-120S-05-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$45.7100 | Buy Now |
DISTI #
1993-HRPM-A-120S-05-E-ND
|
DigiKey | HALL-EFFECT ROTARY POSITION SENS Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
25 In Stock |
|
$47.4266 / $77.1500 | Buy Now |
|
Onlinecomponents.com | Hall-Effect Rotary Position Sensor - Electrical Angle120° (±60°) - Output 12bit - -40°C to +125°C - 5V - IP69K RoHS: Compliant | 0 |
|
$50.1000 / $66.0700 | Buy Now |