Part Details for HRPG-AS16-17F by Broadcom Limited
Overview of HRPG-AS16-17F by Broadcom Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR4AS-16LH-1#B00 | Renesas Electronics Corporation | 800V - 4A - Triac Medium Power Use, MP-3A, /Tube | |
CR2AS-16A-T13#B00 | Renesas Electronics Corporation | 800V - 2A - Thyristor Low Power Use | |
BCR4AS-16LHT13#B00 | Renesas Electronics Corporation | 800V - 4A - Triac Medium Power Use |
Price & Stock for HRPG-AS16-17F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HRPG-AS16#17F
|
Avnet Americas | Optical Encoder 5-Pin - Trays (Alt: HRPG-AS16#17F) RoHS: Compliant Min Qty: 150 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ |