Datasheets
HRPG-AD32#59F by:

SINGLE, 2 CHANNELS, ROTARY OPTICAL POSITION ENCODER

Part Details for HRPG-AD32#59F by Avago Technologies

Overview of HRPG-AD32#59F by Avago Technologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
SiT9121A-D320003 SiTime 1 to 220 MHz, ±10 to ±50 ppm Differential XO

Part Details for HRPG-AD32#59F

HRPG-AD32#59F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HRPG-AD32#59F Part Data Attributes

HRPG-AD32#59F Avago Technologies
Buy Now Datasheet
Compare Parts:
HRPG-AD32#59F Avago Technologies SINGLE, 2 CHANNELS, ROTARY OPTICAL POSITION ENCODER
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AVAGO TECHNOLOGIES INC
Reach Compliance Code compliant
Samacsys Manufacturer Avago Technologies
Configuration SINGLE, 2 CHANNELS
Number of Functions 1
Operating Temperature-Max 70 °C
Operating Temperature-Min
Optoelectronic Device Type ROTARY POSITION ENCODER
Supply Voltage-Max 5.5 V
Terminal Finish NICKEL

Alternate Parts for HRPG-AD32#59F

This table gives cross-reference parts and alternative options found for HRPG-AD32#59F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HRPG-AD32#59F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HRPG-AD32#59F Rotary Position Encoder, Single, 2 Channels Broadcom Limited HRPG-AD32#59F vs HRPG-AD32#59F
Part Number Description Manufacturer Compare
HRPG-AD32#59F Rotary Position Encoder, Single, 2 Channels Agilent Technologies Inc HRPG-AD32#59F vs HRPG-AD32#59F
HRPG-AD32#59F Rotary Position Encoder, Single, 2 Channels Broadcom Limited HRPG-AD32#59F vs HRPG-AD32#59F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HRPG-AD32#59F by Avago Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HRPG-AD32#59F by Avago Technologies

Select Manufacturer
Which Manufacturer of HRPG-AD32#59F would you like to use for your alert(s)?
  • Please alert me when HRPG-AD32#59F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HRPG-AD32#59F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HRPG-AD32#59F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HRPG-AD32#59F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HRPG-AD32#59F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HRPG-AD32#59F by Avago Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: