Part Details for HRPG-AD16#16C by Avago Technologies
Overview of HRPG-AD16#16C by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD1671KQ | Analog Devices | IC, 12-BIT 1.25 MSPS ADC | |
AD1674KRZ-REEL | Analog Devices | IC, MONO 12-BIT A/D CONV | |
AD1674BRZ | Analog Devices | IC, MONO 12-BIT ADC IC |
Part Details for HRPG-AD16#16C
HRPG-AD16#16C CAD Models
HRPG-AD16#16C Part Data Attributes
|
HRPG-AD16#16C
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HRPG-AD16#16C
Avago Technologies
SINGLE, 2 CHANNELS, ROTARY OPTICAL POSITION ENCODER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Avago Technologies | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Supply Voltage-Max | 5.5 V | |
Terminal Finish | NICKEL |
Alternate Parts for HRPG-AD16#16C
This table gives cross-reference parts and alternative options found for HRPG-AD16#16C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HRPG-AD16#16C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HRPG-AD16#16C | Rotary Position Encoder, Single, 2 Channels | Broadcom Limited | HRPG-AD16#16C vs HRPG-AD16#16C |