Part Details for HRPG-600-24 by Mean Well
Overview of HRPG-600-24 by Mean Well
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for HRPG-600-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ0974
|
Newark | Power Supply, Ac-Dc, 24V, 27A Rohs Compliant: Yes |Mean Well HRPG-600-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$203.9300 / $215.3600 | Buy Now |
DISTI #
1866-2775-ND
|
DigiKey | AC/DC CONVERTER 24V 648W Min Qty: 1 Lead time: 12 Weeks Container: Box |
57 In Stock |
|
$156.2964 / $176.1000 | Buy Now |
DISTI #
HRPG-600-24
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 27A 648W - Boxed Product (Development Kits) (Alt: HRPG-600-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$135.2000 / $153.0000 | Buy Now |
DISTI #
709-HRPG600-24
|
Mouser Electronics | Switching Power Supplies 648W 24V 27A W/PFC Function RoHS: Compliant | 13 |
|
$150.1800 / $165.4000 | Buy Now |
DISTI #
70069649
|
RS | Power Supply, AC-DC,24V,27A,100-264V In, Enclosed, DIN Rail, PFC, HRPG-600 Series | MEAN WELL HRPG-600-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 21 |
|
$168.9700 / $177.8600 | Buy Now |
|
Future Electronics | HRPG-600 Series 648 W 24 V Single Output PFC Function Enclosed Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Container: Box | 0Box |
|
$153.0000 / $160.6500 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 24V@27A - 648W RoHS: Compliant |
243 In Stock 152 Factory Stock |
|
$135.2000 / $153.0000 | Buy Now |
DISTI #
69080379
|
Verical | AC/DC Power Supply Single-OUT 24V 27A 648W 19-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2318 | Americas - 235 |
|
$159.0588 / $180.0000 | Buy Now |
DISTI #
77357192
|
Verical | AC/DC Power Supply Single-OUT 24V 27A 648W 19-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$153.1705 / $158.4631 | Buy Now |
DISTI #
HRPG-600-24
|
TME | Power supply: switching, for building in,modular, 648W, 24VDC Min Qty: 1 | 25 |
|
$135.2000 / $153.0000 | Buy Now |
Part Details for HRPG-600-24
HRPG-600-24 CAD Models
HRPG-600-24 Part Data Attributes
|
HRPG-600-24
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HRPG-600-24
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |