Part Details for HRPG-600-12 by Mean Well
Results Overview of HRPG-600-12 by Mean Well
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HRPG-600-12 Information
HRPG-600-12 by Mean Well is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for HRPG-600-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ0972
|
Newark | Power Supply, Ac-Dc, 12V, 53A Rohs Compliant: Yes |Mean Well HRPG-600-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$218.8700 / $226.0100 | Buy Now |
DISTI #
1866-2773-ND
|
DigiKey | AC/DC CONVERTER 12V 636W Min Qty: 1 Lead time: 12 Weeks Container: Box |
12 In Stock |
|
$155.2940 / $171.2000 | Buy Now |
DISTI #
HRPG-600-12
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: HRPG-600-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$135.2000 / $153.0000 | Buy Now |
DISTI #
709-HRPG600-12
|
Mouser Electronics | Switching Power Supplies 636W 12V 53A W/PFC Function RoHS: Compliant | 10 |
|
$154.5900 / $161.0500 | Buy Now |
DISTI #
70069648
|
RS | Power Supply, AC-DC,12V,53A,100-264V In, Enclosed, DIN Rail, PFC, HRPG-600 Series | MEAN WELL HRPG-6... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 6 |
|
$187.8100 / $195.6300 | Buy Now |
|
Future Electronics | HRPG Series 636 W Single Output 12 V Encapsulated with PFC Function RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Bulk |
0 Bulk |
|
$153.0000 / $160.6500 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 12V@53A - 636W RoHS: Compliant |
10 In Stock 33 Factory Stock |
|
$135.2000 / $153.0000 | Buy Now |
DISTI #
HRPG-600-12
|
TME | Power supply: switching, for building in,modular, 636W, 12VDC Min Qty: 1 | 2 |
|
$135.2000 / $153.0000 | Buy Now |
DISTI #
000000000003770988
|
Sager | Switching Power Supplies 636W 12V 53A W/PFC Function Min Qty: 1 | 45 |
|
$135.2000 / $153.0000 | Buy Now |
DISTI #
HRPG-600-12
|
Chip One Stop | Electromechanicals RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 49 |
|
$136.0000 / $153.0000 | Buy Now |
Part Details for HRPG-600-12
HRPG-600-12 CAD Models
HRPG-600-12 Part Data Attributes
|
HRPG-600-12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HRPG-600-12
Mean Well
AC-DC Power Factor Correction Module,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |