There are no models available for this part yet.
Overview of HRPG-300-7.5 by Mean Well
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for HRPG-300-7.5 by Mean Well
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25AJ0963
|
Newark | Power Supply, Ac-Dc, 7.5V, 40A Rohs Compliant: Yes |Mean Well HRPG-300-7.5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$109.9400 | Buy Now | |
DISTI #
HRPG-300-7.5-ND
|
DigiKey | AC/DC CONVERTER 7.5V 300W Min Qty: 1 Lead time: 12 Weeks Container: Box |
2 In Stock |
|
$83.6880 / $94.2900 | Buy Now | |
DISTI #
HRPG-300-7.5
|
Avnet Americas | AC/DC Power Supply Single-OUT 7.5V 40A 300W - Boxed Product (Development Kits) (Alt: HRPG-300-7.5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$79.3000 / $89.7000 | Buy Now | |
DISTI #
709-HRPG-300-7.5
|
Mouser Electronics | Switching Power Supplies 300W 7.5V 40A W/ REMOTE SENSE RoHS: Compliant | 8 |
|
$84.3200 / $92.8900 | Buy Now | |
DISTI #
70387739
|
RS | Power Supply, Enclosed, 300W PFC (Green Mode), +7.5V40A | MEAN WELL HRPG-300-7.5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 5 |
|
$91.3200 / $97.1400 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$91.3400 | Buy Now | ||
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 7.5V@40A - 300W RoHS: Compliant |
13 In Stock |
|
$79.3000 / $89.7000 | Buy Now | ||
DISTI #
000000000003770979
|
Sager | Switching Power Supplies 300W 7.5V 40A W/ REMOTE SENSE Min Qty: 1 | 59 |
|
$79.3000 / $89.7000 | Buy Now | |
DISTI #
C1S521900027150
|
Chip1Stop | AC/DC Power Supply Single-OUT 7.5V 40A 300W 15-Pin RoHS: Compliant Container: Bulk | 9 |
|
$75.4000 / $77.0000 | Buy Now | |
Master Electronics | AC/DC Power Supply - 1 Output - 7.5V@40A - 300W RoHS: Compliant |
13 In Stock |
|
$79.3000 / $89.7000 | Buy Now |
CAD Models for HRPG-300-7.5 by Mean Well
Part Data Attributes for HRPG-300-7.5 by Mean Well
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MEAN WELL ENTERPRISES CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
19 Weeks, 3 Days
|
Analog IC - Other Type
|
AC-DC POWER FACTOR CORRECTION MODULE
|
Approvals
|
UL, TUV, EN, EAC, IEC
|
Efficiency (Main Output)
|
86%
|
Input Voltage-Max
|
264 V
|
Input Voltage-Min
|
85 V
|
Input Voltage-Nom
|
115 V
|
JESD-30 Code
|
R-XXMA-X
|
Length
|
199 mm
|
Line Regulation-Max
|
0.5%
|
Load Regulation-Max
|
1%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
40 A
|
Output Voltage-Max
|
9 V
|
Output Voltage-Min
|
6.8 V
|
Output Voltage-Nom
|
7.5 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Protections
|
OUTPUT OVER VOLTAGE; OUTPUT OVER LOAD; THERMAL; SHORT CIRCUIT
|
Ripple Voltage (Main Out)
|
0.03535 Vrms
|
Screening Level
|
IEC/EN/UL 62368-1
|
Seated Height-Max
|
41 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
300 W
|
Trim/Adjustable Output
|
YES
|
Warm-up Time
|
2.55 s
|
Width
|
105 mm
|