-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Power Factor Correction Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH7155
|
Newark | Power Supply, Ac-Dc, 48V, 21A, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:1.008Kw, Output Voltage - Output 1:48V, Output Current - Output 1:21A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Mean Well HRPG-1000-48 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$219.3400 | Buy Now |
DISTI #
1866-5567-ND
|
DigiKey | AC/DC CONVERTER 48V 1008W Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
110 In Stock |
|
$212.1032 / $234.0400 | Buy Now |
DISTI #
HRPG-1000-48
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: HRPG-1000-48) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$186.5000 / $210.9000 | Buy Now |
DISTI #
709-HRPG-1000-48
|
Mouser Electronics | Switching Power Supplies 1008W 48V 21A W/PFC RoHS: Compliant | 0 |
|
$224.7000 / $247.9500 | Order Now |
DISTI #
71218632
|
RS | Power Supply, AC-DC, Enclosed, 1008W, 48V@21A, 90-264V In, PFC | MEAN WELL HRPG-1000-48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 4 |
|
$212.9800 / $234.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$214.6700 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 48V@21A - 1008W |
77 In Stock |
|
$186.5000 / $210.9000 | Buy Now |
DISTI #
HRPG-1000-48
|
TME | Power supply: switched-mode, for building in,modular, 1000W Min Qty: 1 | 9 |
|
$186.5000 / $210.9000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 10 |
|
$265.0958 / $282.1549 | Buy Now |
DISTI #
000000000005724418
|
Sager | Switching Power Supplies 1008W 48V 21A W/PFC Min Qty: 1 | 77 |
|
$186.4800 / $210.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HRPG-1000-48
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HRPG-1000-48
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |