Part Details for HRP2320-9RG by Bel Fuse
Overview of HRP2320-9RG by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HRP2320-9RG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HRP2320-9RG
|
Avnet Americas | Conv DC-DC Dual Step Down 12V to 168V 15-Pin - Trays (Alt: HRP2320-9RG) RoHS: Compliant Min Qty: 12 Package Multiple: 6 Lead time: 35 Weeks, 0 Days Container: Tray | 0 |
|
$744.0000 / $930.0000 | Buy Now |
DISTI #
HRP2320-9RG
|
Avnet Abacus | Conv DC-DC Dual Step Down 12V to 168V 15-Pin (Alt: HRP2320-9RG) RoHS: Compliant Min Qty: 12 Package Multiple: 6 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for HRP2320-9RG
HRP2320-9RG CAD Models
HRP2320-9RG Part Data Attributes:
|
HRP2320-9RG
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
HRP2320-9RG
Bel Fuse
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 35 Weeks | |
Date Of Intro | 2019-01-31 | |
Additional Feature | 12V ADDITIONAL OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, EN, UL, CSA | |
Efficiency (Main Output) | 94% | |
Input Voltage-Max | 150 V | |
Input Voltage-Min | 16.8 V | |
Input Voltage-Nom | 110 V | |
JESD-30 Code | R-XXMA-X | |
Length | 168.5 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 12 A | |
Output Voltage-Max | 13.8 V | |
Output Voltage-Min | 4.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER LOAD; SHORT CIRCUIT; THERMAL | |
Ripple Voltage (Main Out) | 0.02121 Vrms | |
Screening Level | EN 50155; EN 45545-2; IEC/EN/UL 62368-1 | |
Seated Height-Max | 80 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 288 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.4 s | |
Width | 111 mm |