Part Details for HRP-75-48 by Mean Well
Overview of HRP-75-48 by Mean Well
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for HRP-75-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ0937
|
Newark | Power Supply, Ac-Dc, 48V, 1.6A Rohs Compliant: Yes |Mean Well HRP-75-48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$47.5900 | Buy Now |
DISTI #
1866-2744-ND
|
DigiKey | AC/DC CONVERTER 48V 77W Min Qty: 1 Lead time: 12 Weeks Container: Box |
4 In Stock |
|
$37.2472 / $41.9700 | Buy Now |
DISTI #
HRP-75-48
|
Avnet Americas | AC/DC Power Supply Single-OUT 48V 1.6A 76.8W - Boxed Product (Development Kits) (Alt: HRP-75-48) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$34.3000 / $38.8000 | Buy Now |
DISTI #
709-HRP75-48
|
Mouser Electronics | Switching Power Supplies 76.8W 48V 1.6A W/PFC Function Open Frame RoHS: Compliant | 5 |
|
$38.3500 / $41.6500 | Buy Now |
DISTI #
70387722
|
RS | Power Supply, AC-DC,48V,1.6A,100-264V In, Enclosed, DIN Rail, PFC,77W, HRP Series | MEAN WELL HRP-75-48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$40.8900 / $42.8100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$39.4700 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 48V@1.6A - 76.8W RoHS: Compliant |
10 In Stock 3 Factory Stock |
|
$34.3000 / $38.8000 | Buy Now |
DISTI #
60888601
|
Verical | AC/DC Power Supply Single-OUT 48V 1.6A 76.8W 7-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2045 | Americas - 9 |
|
$44.5900 / $50.4400 | Buy Now |
DISTI #
HRP-75-48
|
TME | Power supply: switching, for building in,modular, 76.8W, 48VDC Min Qty: 1 | 0 |
|
$34.3000 / $38.8000 | RFQ |
DISTI #
000000000003770953
|
Sager | Switching Power Supplies 76.8W 48V 1.6A W/PFC Function Open Frame Min Qty: 1 | 5 |
|
$34.3000 / $38.8000 | Buy Now |
Part Details for HRP-75-48
HRP-75-48 CAD Models
HRP-75-48 Part Data Attributes
|
HRP-75-48
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HRP-75-48
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |