Part Details for HRP-600N3-24 by Mean Well
Overview of HRP-600N3-24 by Mean Well
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HRP-600N3-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-HRP-600N3-24-ND
|
DigiKey | PWR SUPP, BATT & COND Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
5 In Stock |
|
$139.0768 / $148.3500 | Buy Now |
DISTI #
HRP-600N3-24
|
Avnet Americas | AC/DC Power Supply Single 24V 27A 648W Chassis Mount - Boxed Product (Development Kits) (Alt: HRP-600N3-24) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$128.5000 / $145.4000 | Buy Now |
DISTI #
709-HRP-600N3-24
|
Mouser Electronics | Switching Power Supplies 648W 24V 27A w/350% peak power capability RoHS: Compliant | 8 |
|
$128.5000 / $145.4000 | Buy Now |
DISTI #
73662952
|
RS | Power Supply, AC-DC, 600W, 85-264Vac, 24Vdc, 3.5x Peak Power, HRP-600N3 Series | MEAN WELL HRP-600N3-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 3 |
|
$148.3500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$148.0000 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 600W - 24VDC - Input: 85 to 264 VAC - 218 x 105 x 61.5mm RoHS: Compliant | 0 |
|
$128.5000 / $145.4000 | Buy Now |
DISTI #
2334079
|
Jameco Electronics | 24VDC 27A 648W Single Output Enclosed Ultra-High Peak Power Supply with PFC Function Min Qty: 1 Container: Each | 8 |
|
$132.3000 / $145.4000 | Buy Now |
DISTI #
HRP-600N3-24
|
TME | Power supply: switched-mode, for building in,modular, 648W, 27A Min Qty: 1 | 0 |
|
$128.5000 / $145.4000 | RFQ |
|
Master Electronics | AC-DC Power Supply - 600W - 24VDC - Input: 85 to 264 VAC - 218 x 105 x 61.5mm RoHS: Compliant | 0 |
|
$128.5000 / $145.4000 | Buy Now |
Part Details for HRP-600N3-24
HRP-600N3-24 CAD Models
HRP-600N3-24 Part Data Attributes
|
HRP-600N3-24
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HRP-600N3-24
Mean Well
AC-DC Power Factor Correction Module, 1 Output, 648W, Hybrid, Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | Module | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | Also Operate with 120-370VDC | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | UL, TUV | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 27 A | |
Output Voltage-Max | 28.8 V | |
Output Voltage-Min | 21.6 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | THERMAL; OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 648 W | |
Trim/Adjustable Output | YES |