Part Details for HRP-300N3-24 by Mean Well
Overview of HRP-300N3-24 by Mean Well
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for HRP-300N3-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-HRP-300N3-24-ND
|
DigiKey | PWR SUPP, BATT & COND Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
10 In Stock |
|
$83.3248 / $88.8800 | Buy Now |
DISTI #
HRP-300N3-24
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: HRP-300N3-24) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$76.9000 / $87.0000 | Buy Now |
DISTI #
709-HRP-300N3-24
|
Mouser Electronics | Switching Power Supplies 336W 24V 14A w/350% peak power capability RoHS: Compliant | 23 |
|
$85.9200 / $94.6400 | Buy Now |
DISTI #
73662948
|
RS | Power Supply, AC-DC, 300W, 85-264Vac, 24Vdc, 3.5x Peak Power, HRP-300N3 Series | MEAN WELL HRP-300N3-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 3 |
|
$88.8800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$88.8000 | Buy Now |
DISTI #
2334047
|
Jameco Electronics | 24VDC 14A 336W Single Output Enclosed Ultra-High Peak Power Supply with PFC Function Min Qty: 1 Container: Each | 4 |
|
$79.2000 / $87.0000 | Buy Now |
DISTI #
HRP-300N3-24
|
TME | Power supply: switched-mode, for building in,modular, 336W, 14A Min Qty: 1 | 0 |
|
$76.9000 / $87.0000 | RFQ |
Part Details for HRP-300N3-24
HRP-300N3-24 CAD Models
HRP-300N3-24 Part Data Attributes
|
HRP-300N3-24
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HRP-300N3-24
Mean Well
AC-DC Power Factor Correction Module, 1 Output, 336W, Hybrid, Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | Module | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | Also Operate with 120-370VDC | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | UL, TUV | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 14 A | |
Output Voltage-Max | 28.8 V | |
Output Voltage-Min | 21.6 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | THERMAL; OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 336 W | |
Trim/Adjustable Output | YES |