Part Details for HRP-300N-48 by Mean Well
Overview of HRP-300N-48 by Mean Well
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P9030-0NTGI | Renesas Electronics Corporation | Single-Chip Qi Wireless Power Transmitter for Tx-A1 and Tx-A10 | |
F1300NBGI | Renesas Electronics Corporation | DPD Demodulator - 550MHz to 1150MHz | |
F1300NBGI8 | Renesas Electronics Corporation | DPD Demodulator - 550MHz to 1150MHz |
Price & Stock for HRP-300N-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HRP-300N-48
|
Avnet Americas | AC/DC Power Supply Single 48V 7A 336W Chassis Mount - Boxed Product (Development Kits) (Alt: HRP-300N-48) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
|
Onlinecomponents.com | AC-DC Power Supply - 300W - 48VDC Out - 85 to 264 VAC in - PFC Function RoHS: Compliant |
6 In Stock |
|
$90.6800 / $105.7700 | Buy Now |
DISTI #
53203134
|
Verical | AC/DC Power Supply Single-OUT 48V 7A 336W 15-Pin Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2041 | Americas - 5 |
|
$117.8840 / $137.5010 | Buy Now |
DISTI #
77356353
|
Verical | AC/DC Power Supply Single-OUT 48V 7A 336W 15-Pin Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$106.8611 / $118.7647 | Buy Now |
DISTI #
HRP-300N-48
|
TME | Power supply: switching, for building in,modular, 336W, 48VDC, 7A Min Qty: 1 | 5 |
|
$86.0000 / $97.3000 | Buy Now |
DISTI #
000000000006180354
|
Sager | Switching Power Supplies 336W 48V 7A W/200% peak power Min Qty: 1 | 6 |
|
$63.3700 / $83.8000 | Buy Now |
|
Master Electronics | AC-DC Power Supply - 300W - 48VDC Out - 85 to 264 VAC in - PFC Function RoHS: Compliant |
6 In Stock |
|
$90.6800 / $105.7700 | Buy Now |
|
Neutron USA | AC/DC Power Supply Single-OUT 48V 7A 336W 15-Pin Carton | 6 |
|
$334.1600 | Buy Now |
Part Details for HRP-300N-48
HRP-300N-48 CAD Models
HRP-300N-48 Part Data Attributes
|
HRP-300N-48
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HRP-300N-48
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |