Part Details for HRP-300-36 by Mean Well
Overview of HRP-300-36 by Mean Well
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Healthcare
Agriculture Technology
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HRP-300-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ0904
|
Newark | Power Supply, Ac-Dc, 36V, 9A Rohs Compliant: Yes |Mean Well HRP-300-36 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$101.3200 | Buy Now |
DISTI #
1866-2721-ND
|
DigiKey | AC/DC CONVERTER 36V 324W Min Qty: 1 Lead time: 12 Weeks Container: Box |
24 In Stock |
|
$79.7912 / $87.9100 | Buy Now |
DISTI #
HRP-300-36
|
Avnet Americas | AC/DC Power Supply Single-OUT 36V 9A 324W - Boxed Product (Development Kits) (Alt: HRP-300-36) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$73.2000 / $82.8000 | Buy Now |
DISTI #
709-HRP-300-36
|
Mouser Electronics | Switching Power Supplies 324W 36V 9A W/ PFC FUNCTION RoHS: Compliant | 19 |
|
$87.8400 / $96.7800 | Buy Now |
DISTI #
71082495
|
RS | Power Supply, AC-DC, 36V, 9A, 100-264V In, Enclosed, | MEAN WELL HRP-300-36 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$84.5000 / $91.3500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$84.4000 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 36V@9A - 324W RoHS: Compliant |
66 In Stock |
|
$73.2000 / $82.8000 | Buy Now |
DISTI #
75722976
|
Verical | AC/DC Power Supply Single-OUT 36V 9A 324W 15-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2327 | Americas - 64 |
|
$93.0029 / $103.8896 | Buy Now |
DISTI #
2102318
|
Jameco Electronics | AC to DC Power Supply Single Output 36 Volt 9 Amp 324 Watt Min Qty: 1 Container: Each | 24 |
|
$75.4000 / $82.8000 | Buy Now |
DISTI #
HRP-300-36
|
TME | Power supply: switched-mode, for building in,modular, 324W, 9A Min Qty: 1 | 0 |
|
$73.2000 / $82.8000 | RFQ |
Part Details for HRP-300-36
HRP-300-36 CAD Models
HRP-300-36 Part Data Attributes:
|
HRP-300-36
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HRP-300-36
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | Also Operate with 120-370VDC | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | UL, TUV, EN, EAC | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 199 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 9 A | |
Output Voltage-Max | 39.6 V | |
Output Voltage-Min | 28.8 V | |
Output Voltage-Nom | 36 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD; THERMAL | |
Ripple Voltage (Main Out) | 0.088375 Vrms | |
Screening Level | IEC/EN/UL 62368-1 | |
Seated Height-Max | 41 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 324 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 2.55 s | |
Width | 105 mm |