Part Details for HRP-150-36 by Mean Well
Results Overview of HRP-150-36 by Mean Well
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HRP-150-36 Information
HRP-150-36 by Mean Well is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for HRP-150-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ0884
|
Newark | Power Supply, Ac-Dc, 36V, 4.3A Rohs Compliant: Yes |Mean Well HRP-150-36 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$78.0800 | Buy Now |
DISTI #
1866-2707-ND
|
DigiKey | AC/DC CONVERTER 36V 155W Min Qty: 1 Lead time: 12 Weeks Container: Box |
8 In Stock |
|
$52.5112 / $57.8900 | Buy Now |
DISTI #
HRP-150-36
|
Avnet Americas | AC/DC Power Supply Single-OUT 36V 4.3A 154.8W - Boxed Product (Development Kits) (Alt: HRP-150-36) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$48.0000 / $54.3000 | Buy Now |
DISTI #
709-HRP150-36
|
Mouser Electronics | Switching Power Supplies 154.8W 36V 4.3A W/PFC Function RoHS: Compliant | 25 |
|
$50.9500 / $57.2200 | Buy Now |
DISTI #
70387698
|
RS | Power Supply, AC-DC,36V,4.3A,100-264VIn, Enclosed, Pnl Mnt, Embedded,155W, HRP Series | MEAN WELL HR... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1 |
|
$67.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$55.3400 / $58.1000 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 36V@4.3A - 154.8W RoHS: Compliant | 85 Factory Stock |
|
$48.0000 / $54.3000 | Buy Now |
DISTI #
HRP-150-36
|
TME | Power supply: switching, for building in,modular, 154.8W, 36VDC Min Qty: 1 | 2 |
|
$48.0000 / $54.3000 | Buy Now |
DISTI #
000000000003770914
|
Sager | Switching Power Supplies 154.8W 36V 4.3A W/PFC Function Min Qty: 1 | 24 |
|
$48.0000 / $54.3000 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 1 Output - 36V@4.3A - 154.8W RoHS: Compliant | 85 Factory Stock |
|
$48.0000 / $54.3000 | Buy Now |
Part Details for HRP-150-36
HRP-150-36 CAD Models
HRP-150-36 Part Data Attributes
|
HRP-150-36
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HRP-150-36
Mean Well
AC-DC Power Factor Correction Module,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | 120 -370VDC INPUT ALSO AVAILABLE | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | UL, TUV, EN, AS, EAC | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 159 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4.3 A | |
Output Voltage-Max | 39.6 V | |
Output Voltage-Min | 28.8 V | |
Output Voltage-Nom | 36 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER VOLTAGE; OUTPUT OVER LOAD; THERMAL; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Screening Level | IEC 62368-1 | |
Seated Height-Max | 38 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 154.8 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 3.05 s | |
Width | 97 mm |
Alternate Parts for HRP-150-36
This table gives cross-reference parts and alternative options found for HRP-150-36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HRP-150-36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HEP-150-36A | Mean Well | $64.0751 | AC-DC Power Factor Correction Module, 1 Output, 151.2W, Hybrid, | HRP-150-36 vs HEP-150-36A |
LSP-160-36T | Mean Well | $31.8412 | AC-DC Power Factor Correction Module, 1 Output, 162W, Hybrid, Module | HRP-150-36 vs LSP-160-36T |
HRP-150N3-36 | Mean Well | $46.3734 | AC-DC Power Factor Correction Module, 1 Output, 154.8W, Hybrid, Module | HRP-150-36 vs HRP-150N3-36 |