Part Details for HRP-100-7.5 by Mean Well
Overview of HRP-100-7.5 by Mean Well
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for HRP-100-7.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ0879
|
Newark | Power Supply, Ac-Dc, 7.5V, 13.5A Rohs Compliant: Yes |Mean Well HRP-100-7.5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$55.0300 | Buy Now |
DISTI #
1866-2703-ND
|
DigiKey | AC/DC CONVERTER 7.5V 101W Min Qty: 1 Lead time: 12 Weeks Container: Box |
1 In Stock |
|
$42.8192 / $48.2400 | Buy Now |
DISTI #
HRP-100-7.5
|
Avnet Americas | AC/DC Power Supply Single-OUT 7.5V 13.5A 101.3W - Boxed Product (Development Kits) (Alt: HRP-100-7.5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$39.6000 / $44.8000 | Buy Now |
DISTI #
709-HRP100-7.5
|
Mouser Electronics | Switching Power Supplies 101.3W 7.5V 13.5A W/PFC Function RoHS: Compliant | 27 |
|
$42.8100 / $46.0800 | Buy Now |
DISTI #
70387696
|
RS | Power Supply, AC-DC,7.5V,13.5A,100-264V In, Enclosed, Panel Mount,101W, HRP Series | MEAN WELL HRP-100-7.5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$48.7200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$45.6000 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 7.5V@13.5A - 101.3W RoHS: Compliant |
12 In Stock |
|
$39.6000 / $44.8000 | Buy Now |
DISTI #
77831218
|
Verical | AC/DC Power Supply Single-OUT 7.5V 13.5A 101.3W 9-Pin Min Qty: 2 Package Multiple: 1 Date Code: 2326 | Americas - 11 |
|
$51.4800 / $58.2400 | Buy Now |
DISTI #
77358703
|
Verical | AC/DC Power Supply Single-OUT 7.5V 13.5A 101.3W 9-Pin Min Qty: 2 Package Multiple: 1 | Americas - 6 |
|
$54.9420 | Buy Now |
DISTI #
HRP-100-7.5
|
TME | Power supply: switching, for building in,modular, 101.3W, 7.5VDC Min Qty: 1 | 6 |
|
$39.6000 / $44.8000 | Buy Now |
Part Details for HRP-100-7.5
HRP-100-7.5 CAD Models
HRP-100-7.5 Part Data Attributes
|
HRP-100-7.5
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HRP-100-7.5
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |