Part Details for HRMJ-U.FLP-ST2(40) by Hirose Electric Co Ltd
Overview of HRMJ-U.FLP-ST2(40) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HRMJ-U.FLP-ST2(40)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK6208
|
Newark | Coaxial Converter Adapter |Hirose(Hrs) HRMJ-U.FLP-ST2(40) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.4100 / $63.8300 | Buy Now |
DISTI #
H124084-ND
|
DigiKey | CONN ADAPT SMA JACK TO U.FL PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
28 In Stock |
|
$36.0356 / $46.0600 | Buy Now |
DISTI #
HRMJ-U.FLP-ST2(40)
|
Avnet Americas | HRMJ-U.FLP-ST2(40) , 3110391840 - Bag (Alt: HRMJ-U.FLP-ST2(40)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
$34.6775 | Buy Now |
DISTI #
798-HRMJ-U.FLP-ST240
|
Mouser Electronics | RF Adapters - Between Series RF COAX CONN ADAPTER RoHS: Compliant | 24 |
|
$37.1100 / $46.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$39.5200 | Buy Now |
DISTI #
HIRHRMJ-U.FLP-ST2(40)
|
Heilind Electronics | Americas - 0 in Stock |
|
$44.0000 / $45.3969 | Buy Now | |
|
Onlinecomponents.com | 1.9mm/2.3-2.4mm Mated Height Ultra Small SMT Coaxial Connectors RoHS: Compliant | 0 |
|
$39.2400 / $57.2000 | Buy Now |
DISTI #
000000000003977831
|
Sager | RF Adapters - Between Series RF COAX CONN ADAPTER Min Qty: 1 | 0 |
|
$40.5000 / $54.0000 | Buy Now |
DISTI #
311-0391-8-40
|
Avnet Abacus | (Alt: 311-0391-8-40) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for HRMJ-U.FLP-ST2(40)
HRMJ-U.FLP-ST2(40) CAD Models
HRMJ-U.FLP-ST2(40) Part Data Attributes
|
HRMJ-U.FLP-ST2(40)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HRMJ-U.FLP-ST2(40)
Hirose Electric Co Ltd
RF Connector Adapter, SMA-U.FL, Jack-plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Hirose | |
Adapter Style | SMA-U.FL | |
Body/Shell Style | JACK-PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Finish Termination | GOLD | |
Contact Style | COAX | |
Durability | 10000 Cycles | |
Filter Feature | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.3 |