Part Details for HRMJ-U.FLJ-PA2 by Hirose Electric Co Ltd
Overview of HRMJ-U.FLJ-PA2 by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Telecommunications
Price & Stock for HRMJ-U.FLJ-PA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK6201
|
Newark | Light Weight Micro Smt Coaxial Connector, 1.9Mm To 2.4Mm Mated Height |Hirose(Hrs) HRMJ-U.FLJ-PA2 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.4000 / $24.2000 | Buy Now |
DISTI #
HRMJ-U.FLJ-PA2-ND
|
DigiKey | RF COAX CONVERTER ADAPTER Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.1065 | Buy Now |
DISTI #
HRMJ-U.FLJ-PA2
|
Avnet Americas | Connector RF Adaptor SMA to U.FL Receptacle-Plug Straight - Bag (Alt: HRMJ-U.FLJ-PA2) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
$15.1250 / $17.5450 | Buy Now |
DISTI #
798-HRMJ-U.FLJ-PA2
|
Mouser Electronics | RF Adapters - Between Series RoHS: Compliant | 0 |
|
$14.3700 / $19.9800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$14.7600 | Buy Now |
DISTI #
HIRHRMJ-U.FLJ-PA2
|
Heilind Electronics | 311-0467-8-00 EACH | Americas - 0 in Stock |
|
$16.4615 / $20.1667 | Buy Now |
|
Onlinecomponents.com | 1.9mm/2.3-2.4mm Mated Height Ultra Small SMT Coaxial Connectors RoHS: Compliant | 0 |
|
$13.8700 / $21.3000 | Buy Now |
DISTI #
000000000005533995
|
Sager | RF Adapters - Between Series Min Qty: 1 | 0 |
|
$15.1000 / $20.2000 | Buy Now |
Part Details for HRMJ-U.FLJ-PA2
HRMJ-U.FLJ-PA2 CAD Models
HRMJ-U.FLJ-PA2 Part Data Attributes
|
HRMJ-U.FLJ-PA2
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HRMJ-U.FLJ-PA2
Hirose Electric Co Ltd
RF Adapter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Finish Termination | GOLD | |
Contact Style | COAX | |
Filter Feature | NO | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.3 |