Part Details for HRMJ-FLJ(40) by Hirose Electric Co Ltd
Overview of HRMJ-FLJ(40) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HRMJ-FLJ(40)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK6170
|
Newark | Coaxial Converter Adapter |Hirose(Hrs) HRMJ-FLJ(40) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$504.0000 | Buy Now |
DISTI #
H11447-ND
|
DigiKey | CONN ADAPT SMA JACK TO FL JACK Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
20 In Stock |
|
$333.3530 / $452.4700 | Buy Now |
DISTI #
HRMJ-FLJ(40)
|
Avnet Americas | Conn RF Adaptor HRM to FL Receptacle to Receptacle ST - Bag (Alt: HRMJ-FLJ(40)) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
$305.5500 | Buy Now |
DISTI #
798-HRMJFLJ40
|
Mouser Electronics | RF Adapters - Between Series ADAPT FL JACK/SMA JACK RoHS: Compliant | 0 |
|
$333.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$347.5700 | Buy Now |
DISTI #
HIRHRMJ-FLJ(40)
|
Heilind Electronics | 311-0179-3-40 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Coaxial Converter Adapter RoHS: Compliant | 0 |
|
$322.6900 / $907.2000 | Buy Now |
DISTI #
000000000003977813
|
Sager | RF Adapters - Between Series ADAPT FL JACK/SMA JACK Min Qty: 1 | 0 |
|
$356.0000 / $475.0000 | Buy Now |
DISTI #
311-0179-3-40
|
Avnet Abacus | Conn RF Adaptor HRM to FL Receptacle to Receptacle ST (Alt: 311-0179-3-40) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for HRMJ-FLJ(40)
HRMJ-FLJ(40) CAD Models
HRMJ-FLJ(40) Part Data Attributes
|
HRMJ-FLJ(40)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HRMJ-FLJ(40)
Hirose Electric Co Ltd
RF Connector Adapter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |