Part Details for HRM050CN07 by Smiths Group
Overview of HRM050CN07 by Smiths Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HRM050CN07
HRM050CN07 CAD Models
HRM050CN07 Part Data Attributes
|
HRM050CN07
Smiths Group
Buy Now
Datasheet
|
Compare Parts:
HRM050CN07
Smiths Group
Fixed Attenuator, 0MHz Min, 12400MHz Max,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SMITHS GROUP PLC | |
Reach Compliance Code | compliant | |
Attenuation-Nom | 5 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 23.01 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 12400 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.3 |