Part Details for HRM-TMP-3(40) by Hirose Electric Co Ltd
Overview of HRM-TMP-3(40) by Hirose Electric Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Price & Stock for HRM-TMP-3(40)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK5975
|
Newark | Sma (Sub-Miniature Type A) Coaxial Connectors (Mil-C-39012) |Hirose(Hrs) HRM-TMP-3(40) Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$234.0000 / $263.6400 | Buy Now |
DISTI #
HRM-TMP-3(40)-ND
|
DigiKey | CONN SMA TERMINATOR PLUG Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$219.0080 | Buy Now |
DISTI #
HRM-TMP-3(40)
|
Avnet Americas | Connector RF SMA Plug 0Hz to 8GHz 50Ohm Straight Stud Mount Gold - Bag (Alt: HRM-TMP-3(40)) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bag | 0 |
|
RFQ | |
DISTI #
HRM-TMP-3(40)
|
Avnet Americas | Connector RF SMA Plug 0Hz to 8GHz 50Ohm Straight Stud Mount Gold - Bag (Alt: HRM-TMP-3(40)) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bag | 0 |
|
RFQ |
Part Details for HRM-TMP-3(40)
HRM-TMP-3(40) CAD Models
HRM-TMP-3(40) Part Data Attributes:
|
HRM-TMP-3(40)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HRM-TMP-3(40)
Hirose Electric Co Ltd
RF/Microwave Termination, 0MHz Min, 8000MHz Max, 50ohm, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F; SMA-M | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 34.77 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 8000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -10 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
Terminal Finish | MATTE TIN | |
VSWR-Max | 1.2 |